

Distributor
250 V
20 A
5
IP40
gesis® CLASSIC
57.4 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
5
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP40
3, N, PE, 2, 1
Black
0.222 kWh
Other
100 °C
9005
yes
User & Safety Instructions 3282554 Wieland Electric 92.050.6953.1 Distributor