

Distributor
250 V
20 A
5
IP40
gesis® CLASSIC
57.4 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
5
59 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
L, N, PE, D1, D2
Blue
0.224 kWh
Other
100 °C
5024
yes
User & Safety Instructions 3282599 Wieland Electric 92.050.7453.0 Distributor