There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ribbon cable adapter
Terminals
IDC
400 V
32 A
18 mm
9.7 mm
9.7 - 18 mm
5
IP20
gesis® NRG
50 mm
Branch
TRUE
51.5 mm
Integrated in plug-in connector
32 A
400 V
5
138.4 mm
Polyamide (PA)
9.7-18 mm
TRUE
IP20
3, N, PE, 2, 1
0.01 kWh
Screw connection
2.5-6 mm²
2.5-6 mm²
yes
User & Safety Instructions 3282619 Wieland Electric 92.050.9153.0 Ribbon cable adapter