Appliance connector
Socket
straight
Spring-loaded terminal
250 V
20 A
5
IP20
52.3
Bus
TRUE
18.5 mm
Spring clamp connection
Other
Integrated in plug-in connector
20 A
400 V
5
38 m
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
L, N, PE, D1, D2
Other
0.1
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
5024
yes
User & Safety Instructions 3282770 Wieland Electric 92.051.8658.0 Appliance connector