

Distributor
250 V
20 A
6
IP40
gesis® CLASSIC
56.4 mm
TRUE
40.9 mm
Integrated in plug-in connector
20 A
250 V
1
2
6
57.5 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
3, 2, 1, N, PE, L
Other
0.185 kWh
T-distributor
100 °C
User & Safety Instructions 3282474 Wieland Electric 92.060.3053.1 Distributor