

Connection
3 m
Socket
Plug
White
250 V
16 A
4
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
3000 mm
4
White
Tinned
2
TRUE
4 kV
35 mOhm
IP40
2, N, PE, 1
White
1.578 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282583 Wieland Electric 92.207.3000.2 Connection White 3 m