

Cable
3 m
Open cable ends
Plug
Black
Cable with open ends
250 V
10 A
H05VV-F 3G 1 mm²
3
IP40
gesis® CLASSIC
FALSE
1 mm²
H05VV-F
Black
Integrated in plug-in connector
10 A
250 V
3000 mm
3
Black
Tinned
2
TRUE
4 kV
51.8 mOhm
IP40
L, N, PE
Black
0.925 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283208 Wieland Electric 92.231.3004.1 Cable Black 3 m