

Cable
1 m
Socket
Mains plug
Black
PG plug
250 V
16 A
8.3 mm
8.3 mm (max)
3
IP20
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
1000 m
3
Polyamide (PA)
Black
8.3-8.3 mm
Tinned
2
TRUE
4 kV
12.4 mΩ
CuZn
IP20
L, N, PE
Black
9 mm
37
Power cord
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282809 Wieland Electric 92.232.1007.1 Cable Black 1 m