

Connection
1 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H03V2V2-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
12.4 mOhm
IP40
L, N, PE
Black
0.533 kWh
Connecting cable
Bus
Plug
100 °C
90 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3282831 Wieland Electric 92.232.1010.1 Connection Black 1 m