

Connection
1 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
3
Black
Tinned
2
TRUE
4 kV
12.4 mOhm
IP40
L, N, PE
Black
Connecting cable
Bus
Plug
100 °C
70 °C
Dca
s1
d2
a1
9005
User & Safety Instructions 3282884 Wieland Electric 92.232.1040.1 Connection Black 1 m