

Connection
2 mm
Socket
Plug
White
250 V
16 A
8.3 mm
8.3 mm
8.3 - 8.3 mm
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
2000 m
3
Polyamide (PA)
White
8.3-8.3 mm
Tinned
2
TRUE
4 kV
23.8 mΩ
CuZn
IP20
L, N, PE
White
0.929
9 mm
37
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283066 Wieland Electric 92.232.2000.2 Connection White 2 mm