• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.232.3063.5 Cable 3 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

3 m

Type A

Socket

Type B

Open cable ends

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP40

System

gesis® CLASSIC

TRUE

1.5 mm²

H05Z1Z1-F

Other

Integrated in plug-in connector

16 A

250 V

3000 mm

3

Black

Tinned

2

TRUE

4 kV

34.6 mOhm

IP40

L, N, PE

Red

1.203 kWh

9 mm

37 mm

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

3022

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282968 Wieland Electric 92.232.3063.5 Cable 3 m

Description

Gesis® CLASSIC connection cable
Female connector - free end
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05Z1Z1-F
Fire class ECA
Total length 3 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert salmon red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)