

Cable
5 m
Socket
Open cable ends
White
Cable with open ends
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
5000 mm
3
White
Tinned
2
TRUE
4 kV
57.5 mOhm
IP40
L, N, PE
White
1.962 kWh
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283348 Wieland Electric 92.232.5063.2 Cable White 5 m