

Connection
5 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
5000 mm
3
Black
Tinned
2
TRUE
4 kV
58 mOhm
IP40
L, N, PE
Black
1.753 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
B2ca
s1
d1
a1
9005
not relevant
User & Safety Instructions 3283425 Wieland Electric 92.232.5070.1 Connection Black 5 m