

Cable
7 m
Open cable ends
Plug
White
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
7000 m
3
Polyamide (PA)
White
8.3-8.3 mm
Tinned
2
TRUE
4 kV
80.3 mOhm
CuZn
IP20
L, N, PE
White
2.732
9 mm
37
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283188 Wieland Electric 92.232.7004.2 Cable White 7 m