• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.232.7007.1 Cable Black 7 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

7 m

Type A

Socket

Type B

Mains plug

Factory colour

Black

Connection

PG plug

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

System

gesis® CLASSIC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3283221 Wieland Electric 92.232.7007.1 Cable Black 7 m

Description

Gesis® CLASSIC power supply cable
Socket - Schuko-connector
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 7 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)