

Cable
8 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
3
Black
Tinned
2
TRUE
4 kV
91.7 mOhm
IP40
L, N, PE
Black
3.11 kWh
9 mm
37 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3283443 Wieland Electric 92.232.8004.1 Cable Black 8 m