

Cable
1 m
Open cable ends
Plug
Black
Cable with open ends
250 V
20 A
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
1000 m
3
Polyamide (PA)
Black
10.2-10.2 mm
Tinned
2
TRUE
4 kV
7.34 mOhm
CuZn
IP20
L, N, PE
Black
0.651
9 mm
37
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3283436 Wieland Electric 92.238.1004.1 Cable Black 1 m