

Cable
5 m
Socket
Open cable ends
White
Cable with open ends
250 V
20 A
3
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
White
Integrated in plug-in connector
20 A
250 V
5000 mm
3
White
Tinned
2
TRUE
4 kV
34.7 mOhm
IP40
L, N, PE
White
2.938 kWh
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
yes
User & Safety Instructions 3283300 Wieland Electric 92.238.5003.2 Cable White 5 m