• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.238.5007.1 Cable Black 5 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

5 m

Type A

Socket

Type B

Mains plug

Factory colour

Black

Connection

PG plug

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

System

gesis® CLASSIC

FALSE

2.5 mm²

H05VV-F

Black

Integrated in plug-in connector

16 A

250 V

5000 mm

3

Black

Tinned

2

TRUE

4 kV

35.2 mOhm

IP20

L, N, PE

Black

2.938 kWh

Power cord

Bus

Mains plug

100 °C

70 °C

Eca

None

None

None

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3283372 Wieland Electric 92.238.5007.1 Cable Black 5 m

Description

Gesis® CLASSIC power supply cable
Socket - Schuko-connector
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 5 m
Conductor nominal cross-section 2.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)