

Cable
1 m
Socket
Open cable ends
White
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
1000 mm
5
White
Tinned
2
TRUE
4 kV
11.8 mOhm
IP40
3, N, PE, 2, 1
White
0.751 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3283608 Wieland Electric 92.257.1003.2 Cable White 1 m