• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.257.3010.1 Connection Black 3 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

3 m

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

250 V

Test current

16 A

Number of pins

5

IP40

System

gesis® CLASSIC

FALSE

1.5 mm²

H03V2V2-F

Black

Integrated in plug-in connector

16 A

250 V

3000 m

5

Polyamide (PA)

Black

10.2-10.2 mm

Tinned

2

TRUE

4 kV

35 mOhm

CuZn

IP20

3, N, PE, 2, 1

Black

1.8 kWh

9 mm

35

Connecting cable

Bus

Plug

100 °C

Ultrasonic compressed wire ends

90 °C

Eca

None

None

None

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3283867 Wieland Electric 92.257.3010.1 Connection Black 3 m

Description

Gesis® CLASSIC connection cable
Jack / plug
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 16 A
Cable type H05V2V2-F
Fire class ECA
Total length 3 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)