

Cable
6 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
5
Black
Tinned
2
TRUE
4 kV
68.8 mOhm
IP40
L, N, PE, D1, D2
Blue
3.72 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284072 Wieland Electric 92.257.6003.9 Cable Black 6 m