

Cable
7 m
Open cable ends
Plug
White
Cable with open ends
250 V
20 A
5
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
20 A
250 V
7000 mm
5
White
Tinned
2
TRUE
4 kV
48.28 mOhm
IP40
3, N, PE, 2, 1
White
5.022 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3284002 Wieland Electric 92.258.7064.2 Cable White 7 m