

Cable
3 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
Tinned
2
TRUE
4 kV
36.2 mOhm
IP40
L, N, PE, D1, D2
Blue
1.733 kWh
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284826 Wieland Electric 92.357.3063.9 Cable Black 3 m