• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.931.5353.5 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Type B

Socket

Connector version

threaded

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

14.5 mm

Cable Ø up to

10.5 mm

Cable Ø range

10.5 - 14.5 mm

Number of pins

3

IP40

System

gesis® CLASSIC

32 mm

Bus

TRUE

17 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

TRUE

3

77.5 mm

Polyamide (PA)

10.5-14.5 mm

Tinned

2

TRUE

4 kV

0.4 mOhm

CuZn

IP40

1

L, N, PE

Other

0.109 kWh

0.75-4 mm²

0.75-4 mm²

100 °C

3013

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284122 Wieland Electric 92.931.5353.5 Connector

Description

Gesis® CLASSIC connector
Number of poles: 3
Socket
Connection type: screw terminals.
Rated voltage: 250 V
Rated current 20 A
Cable diameter 10.5 - 14.5 mm
Coding color / contact insert tomato red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)