
Image similar
Connector
Plug
Screw connection
250 V
20 A
10.5 mm
6.5 mm
6.5 - 10.5 mm
3
IP40
gesis® CLASSIC
CuZn
28.2
Plug
TRUE
12.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
69.4 m
Polyamide (PA)
6.5-10.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
L, N, PE
White
0.093
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3284623 Wieland Electric 92.932.3053.0 Connector