

Connector
Plug
threaded
Screw connection
250 V
20 A
14.5 mm
10.5 mm
10.5 - 14.5 mm
3
IP40
gesis® CLASSIC
32 mm
Plug
TRUE
17 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
77.5 mm
Polyamide (PA)
10.5-14.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
L, N, PE
Grey
0.077 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
7032
not relevant
User & Safety Instructions 3284713 Wieland Electric 92.932.5353.0 Connector