

Connector
Socket
Spring-loaded terminal
250 V
20 A
10.3 mm
7.8 mm
7.8 - 10.3 mm
3
IP40
gesis® CLASSIC
32.5
Bus
TRUE
15.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
75 m
Polyamide (PA)
7.8-10.3 mm
Tinned
2
TRUE
4 kV
0.45 mOhm
CuZn
IP40
2
L, N, PE
White
0.12
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3284783 Wieland Electric 92.933.0053.0 Connector