• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.934.0453.0 Connector Brown

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Factory colour

Brown

Connection

Spring-loaded terminal

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

10.3 mm

Cable Ø up to

7.8 mm

Cable Ø range

7.8 - 10.3 mm

Number of pins

3

IP40

System

gesis® CLASSIC

Contact material

CuZn

32.5 mm

Plug

TRUE

15.5 mm

Spring clamp connection

Integrated in plug-in connector

20 A

250 V

TRUE

3

75 mm

Polyamide (PA)

7.8-10.3 mm

Tinned

2

TRUE

4 kV

0.45 mOhm

CuZn

IP40

2

1, 2, 3

Brown

0.117 kWh

0.5-1.5 mm²

0.5-2.5 mm²

100 °C

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284870 Wieland Electric 92.934.0453.0 Connector Brown

Description

Gesis® CLASSIC connector
Number of poles: 3
Connector
Spring-loaded terminal connection type
Rated voltage: 250 V
Rated current 20 A
Cable diameter 7.8 - 10.3 mm
Coding color / contact insert brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)