

Connector
Plug
Spring-loaded terminal
250 V
20 A
11.5 mm
9.5 mm
9.5 - 11.5 mm
4
IP40
gesis® CLASSIC
42.25
Plug
TRUE
17 mm
Spring clamp connection
Integrated in plug-in connector
20 A
400 V
TRUE
4
75 m
Polyamide (PA)
9.5-11.5 mm
Tinned
2
TRUE
4 kV
0.45 mOhm
CuZn
IP40
2
2, N, PE, 1
Black
0.152
0.75-1.5 mm²
0.75-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285033 Wieland Electric 92.944.0053.1 Connector