

Connector
Plug
Screw connection
250 V
20 A
11.5 mm
6.8 mm
6.8 - 11.5 mm
4
IP40
gesis® CLASSIC
38 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
69.4 mm
Polyamide (PA)
6.8-11.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
Blue
0.123 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
5018
yes
User & Safety Instructions 3284615 Wieland Electric 92.944.3353.0 Connector