• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.953.5053.1 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Type B

Socket

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

15.5 mm

Cable Ø up to

11.5 mm

Cable Ø range

11.5 - 15.5 mm

Number of pins

5

IP40

System

gesis® CLASSIC

47.8 mm

Bus

TRUE

17.5 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

TRUE

5

84.4 mm

Polyamide (PA)

11.5-15.5 mm

Silver-plated

2

TRUE

4 kV

0.4 mOhm

CuZn

IP40

1

3, N, PE, 2, 1

Black

0.179 kWh

0.75-4 mm²

0.75-4 mm²

100 °C

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284738 Wieland Electric 92.953.5053.1 Connector

Description

Gesis® CLASSIC connector
Number of pins: 5
Socket
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 20 A
Cable diameter 11.5 - 15.5 mm
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)