• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.954.7453.0 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Cable Ø (max.)

12 mm

Cable Ø up to

7 mm

Cable Ø range

7 - 12 mm

Number of pins

5

IP40

System

gesis® CLASSIC

47.75 mm

Plug

TRUE

17.2 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

TRUE

5

76.4 mm

Polyamide (PA)

7-12 mm

Tinned

2

TRUE

4 kV

0.4 mOhm

CuZn

IP40

1

L, N, PE, D1, D2

Blue

0.168 kWh

0.75-2.5 mm²

0.75-2.5 mm²

100 °C

5024

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3285002 Wieland Electric 92.954.7453.0 Connector

Description

Gesis® CLASSIC connector
With test tap
Number of pins: 5
Connector
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 20 A
Cable diameter 7 - 12 mm
Coding color / contact insert pastel blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)