

Distributor
50 V
3 A
2
IP20
gesis® NV
13 mm
TRUE
34 mm
Integrated in plug-in connector
3 A
50 V
1
2
2
37 mm
Polyamide (PA)
Gilt
2
TRUE
0.8 kV
Other
IP20
1+, 2-
Green
0.035 kWh
T-distributor
100 °C
6017
not relevant
User & Safety Instructions 3284648 Wieland Electric 93.420.0653.0 Distributor