• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 93.420.4553.0 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

50 V

Test current

3 A

Number of pins

2

IP20

System

gesis® NV

19.5 mm

TRUE

24 mm

Integrated in plug-in connector

3 A

50 V

1

2

2

42 mm

Polyamide (PA)

Gilt

2

TRUE

0.8 kV

Other

IP20

Blue

0.041 kWh

Direct connection luminaire

100 °C

5024

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284655 Wieland Electric 93.420.4553.0 Distributor

Description

Gesis® NV T-distributor
Without mounting option
Number of poles: 2
Rated voltage: 50 V
Rated current 3 A
Number of inputs 1
Number of outputs 2
Coding color / contact insert pastel blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)