• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 94.425.1000.7 Connection Black 1 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

1 m

Type A

BST14i2 socket

Type B

BST14i2 plug

Factory colour

Black

Rated voltage

50 V

Test current

3 A

Number of pins

2

IP20

FALSE

0.5 mm²

FB-2Y

Black

Integrated in plug-in connector

3 A

50 V

1000 mm

2

Green

Gilt

2

TRUE

0.8 kV

35 mOhm

IP20

1+, 2-

Green

0.233 kWh

Connecting cable

100 °C

70 °C

Eca

None

None

None

6017

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284895 Wieland Electric 94.425.1000.7 Connection Black 1 m

Description

Gesis® NV connecting cable
Jack / plug
Number of poles: 2
Rated voltage: 50 V
Rated current 3 A
Cable type FB-2Y(ST)Y 2x2x0.8
Fire class ECA
Total length 1 m
Conductor nominal cross-section 0.5 mm²
Coding color / contact insert green

This text is machine translated.

More interesting products

(*All information is plus legal VAT)