

Connection
2 m
BST14i2 socket
BST14i2 plug
Black
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
2000 m
2
Polyamide (PA)
Black
4.8-4.8 mm
Gilt
2
TRUE
0.8 kV
69.2 mOhm
IP20
1+, 2-
Other
0.276
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3285110 Wieland Electric 94.425.2090.9 Connection Black 2 m