• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 94.425.3030.9 Connection Black 3 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

3 m

Type A

BST14i2 socket

Type B

BST14i2 plug

Factory colour

Black

Rated voltage

50 V

Test current

3 A

Number of pins

2

IP20

System

gesis® NV

FALSE

0.5 mm²

L03 Z1Z1-U

Black

Integrated in plug-in connector

3 A

50 V

3000 mm

2

Black

Gilt

2

TRUE

0.8 kV

103.4 mOhm

IP20

1+, 2-

Blue

0.511 kWh

Connecting cable

100 °C

60 °C

Eca

None

None

None

5024

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3284743 Wieland Electric 94.425.3030.9 Connection Black 3 m

Description

Gesis® NV connecting cable
Jack / plug
Number of poles: 2
Rated voltage: 50 V
Rated current 3 A
Cable type L03VV-U
Fire class ECA
Total length 3 m
Conductor nominal cross-section 0.5 mm²
Coding color / contact insert pastel blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)