

Cable
3 m
BST14i2 socket
Open cable ends
Black
Cable with open ends
50 V
3 A
2
IP20
FALSE
0.5 mm²
L03 Z1Z1-U
Black
Integrated in plug-in connector
3 A
50 V
3000 m
2
Polyamide (PA)
Black
4.8-4.8 mm
Gilt
2
TRUE
0.8 kV
103 mOhm
IP20
1+, 2-
Other
0.473
9 mm
21
Device connection cable
Bus
Free conductor end
100 °C
Skinned
60 °C
Eca
None
None
None
5024
yes
User & Safety Instructions 3284752 Wieland Electric 94.425.3033.9 Cable Black 3 m