

Cable
6 m
Open cable ends
BST14i2 plug
Black
Cable with open ends
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
6000 m
2
Polyamide (PA)
Black
4.8-4.8 mm
Gilt
2
TRUE
0.8 kV
205.6 mOhm
IP20
1+, 2-
Other
0.648
9 mm
21
Device connection cable
Free conductor end
Plug
100 °C
Skinned
60 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3285188 Wieland Electric 94.425.6094.9 Cable Black 6 m