

Distributor
50 V
20 A
2
IP66
gesis® CLASSIC
85.8 mm
TRUE
31.3 mm
Integrated in plug-in connector
20 A
50 V
1
3
2
55.5 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2
Other
0.229 kWh
Distribution terminal block
100 °C
8002
not relevant
User & Safety Instructions 3285016 Wieland Electric 96.020.0151.4 Distributor