

Connector
Socket
Spring-loaded terminal
250 V
20 A
14 mm
10 mm
10 - 14 mm
2
IP66
59 mm
Bus
TRUE
38 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
2
97 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
L, N
Grey
0.52 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
7035
not relevant
User & Safety Instructions 3285189 Wieland Electric 96.021.0353.0 Connector