

Connector
Socket
straight
Spring-loaded terminal
250 V
20 A
13.3 mm
5.3 mm
5.3 - 13.3 mm
2
IP66
34.6 mm
Bus
TRUE
34.6 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
2
82 mm
Polyamide (PA)
5.3-13.3 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
L, N
Black
0.294 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285219 Wieland Electric 96.021.0453.1 Connector