

Appliance connector
Plug
straight
Screw connection
50 V
20 A
2
IP66
35 mm
Plug
TRUE
35 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
2
65.3 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M20
IP66
1
1+, 2-
Grey
0.191 kWh
Black
0.75-6 mm²
0.75-6 mm²
100 °C
7032
not relevant
User & Safety Instructions 3285001 Wieland Electric 96.022.6050.8 Appliance connector