

Distributor
250 V
20 A
3
IP66
gesis® CLASSIC
85.8 mm
TRUE
31.3 mm
Integrated in plug-in connector
20 A
250 V
1
3
3
55.7 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2, 3
Blue
0.23 kWh
Distribution terminal block
100 °C
5012
not relevant
User & Safety Instructions 3285215 Wieland Electric 96.030.0153.9 Distributor