

Appliance connector
Socket
straight
Spring-loaded terminal
250 V
20 A
3
IP66
35 mm
Bus
TRUE
35 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
3
46.6 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.8 mOhm
CuZn
M25
IP66
2
1, 2, 3
Blue
0.138 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285455 Wieland Electric 96.031.1053.9 Appliance connector