

Connector
Socket
Socket
straight
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
CuZn
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
82 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
CuZn
IP66
1
1, 2, PE
Green
0.295 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
6002
yes
User & Safety Instructions 3285135 Wieland Electric 96.031.4055.7 Connector