• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 96.031.4551.4 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Connector version

straight

Connection

Screw connection

Rated voltage

50 V

Test current

20 A

Cable Ø (max.)

18 mm

Cable Ø up to

13 mm

Cable Ø range

13 - 18 mm

Number of pins

3

IP66

35.4 mm

Bus

TRUE

35.4 mm

Screw connection

Integrated in plug-in connector

20 A

50 V

TRUE

3

96 mm

Polyamide (PA)

13-18 mm

Silver-plated

3

4 kV

0.55 mOhm

CuZn

IP66

1

1, 2, PE

Other

0.37 kWh

0.75-6 mm²

0.75-6 mm²

100 °C

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3289271 Wieland Electric 96.031.4551.4 Connector

Description

RST® CLASSIC connectors
straight
Number of poles: 3
Socket
Connection type: screw terminals.
Rated voltage 50 V / 120 V
Rated current 20 A
Cable diameter 13 - 18 mm
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)