

Appliance connector
Socket
straight
Screw connection
250 V
25 A
3
IP66
35 mm
Bus
TRUE
35 mm
Screw connection
Integrated in plug-in connector
25 A
250 V
3
50.5 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M25
IP66
1
L, N, PE
Grey
0.131 kWh
Black
0.75-6 mm²
0.75-6 mm²
100 °C
7023
yes
User & Safety Instructions 3285360 Wieland Electric 96.031.5054.3 Appliance connector